• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo TPF 6600 SN 250660006 Wet intake submersible pump 6600 l/h 6 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat-sucking Klarwasser-Tauchpume TPF 6600 SN

  • Maximum flow 6600 l/h
  • Max. delivery head 6 m
  • Flat-sucking, 2-3 mm residual water level
  • Float switch with level control and for automatic operation
  • Symbol of a pump operation with the inscription 'FLAT SUCTION'; shows a minimal liquid level and a suction device.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Wet intake submersible pump

Max. delivery head

6 m

Max. feed rate

6600 l/h

Max. discharge pressure

0.6 bar

Operating voltage

230 V

Power consumption (P1)

450 W

Pressure connection

39.0 mm (1 1/4") IT

Max. size of solids

0 mm

Immersion depth

5 m

Float switch

Yes

Height

295 mm

(Ø)

200 mm

Dim

(Ø x H) 200 mm x 295 mm

Weight

4.6 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408744 Metabo TPF 6600 SN 250660006 Wet intake submersible pump 6600 l/h 6 m

Warranty Terms

Warranty Terms 408744 Metabo TPF 6600 SN 250660006 Wet intake submersible pump 6600 l/h 6 m

Description

Ideal for pumping out, empty pumps and circulating the clean water containers, water basins, pools or flooded basements. The clear water submersible pump is equipped with a stainless steel case and an ergonomic carrying handle. Application possibilities are the irrigation of garden and lawn areas from water reservoirs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)