• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1641 Test lead adapter CEE connector (3-pin, 16 A) - 4 mm jack

Product type
Test lead adapter
Type A
CEE connector (3-pin, 16 A)
Type B
4 mm jack
Type
A 1641
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

CEE connector (3-pin, 16 A)

Type B

4 mm jack

Type

A 1641

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536297 Metrel A 1641 Test lead adapter CEE connector (3-pin, 16 A) - 4 mm jack

Description

3-phase adapter for testing 3-phase sockets type 16 A CEE with support of the A1507 active 3-phase test adapter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)