• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MD 9910 IR camera -20 up to +380 °C

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 809.00 / piece)
€ 809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR Camera

  • Thermal imaging camera
  • Temperature reading range -20 up to +380 °C
  • Bolometer matrix

Technical specifications

Type

MD 9910

Product type

IR camera

Temperature reading range (max.)

+380 °C

Temperature reading range (min.)

-20 °C

Optics

21° x 21°

Display resolution

80 x 80 Pixel

Dim

(L x W x H) 75 x 180 x 60 mm

Emission level (max.)

0.99

Emission level (min.)

0.01

Weight

260 g

Temperature reading range

-20 up to +380 °C

Width

180 mm

Height

60 mm

Length

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536323 Metrel MD 9910 IR camera -20 up to +380 °C

Description

The MD 9910 is a small infrared camera with great ambitions. The frame rate is extremely fast at 50 Hz. The thermal resolution of 80×80 pixels can show damage to contacts in electrical panels or distributors, over current or over voltage protection or unnecessary friction on motor axes. Troubleshooting on the PCB is facilitated by the discovery of hot spots from close proximity. At the same time, the short focal length allows a quick passage of large areas. The temperature in the middle of the shot, hot and cold marks give a better impression of the picture and its span. Captured images can be instantly transferred to an Android device using the app and Bluetooth connection. The span can be set manually to take advantage of the high thermal resolution. Large Li-ion battery enables 4 to 5 hours of running time The device has been tested at 2 m drop height.

This text is machine translated.

Features

  • Very fast frame rate of 50 Hz;Three markings on the screen (hottest, cold, central);5 different pallets;Lock and compare function;Temperature in °C °F or K;LED light;Android apps for Bluetooth connection;Instant picture sharing via Bluetooth;Take pictures from the Android app;Long life rechargeable Li-Ion battery;Internal memory:Image hold function.

Scope of delivery

  • MD 9910 Thermal ImagerUSB cableNon-slip strapCarrying caseUser manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 988.99*

More interesting products

(*All information is plus legal VAT)