• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect PTi-F-C12 24 V AC/DC 1105010870 Signal converter 1 pc(s)

Product type
Signal converter
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
10 V
Type
PTi-F-C12 24 V AC/DC
Dim
(L x W x H) 60 x 35 x 69.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PTi-F-C12 24 V AC/DC

Product type

Signal converter

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 60 x 35 x 69.30 mm

Connection

Push-in spring-loaded terminal

Output (voltage)

0 - 10 V/DC

Output (current)

0 - 20 mA

Operating voltage

24, 24 V AC, V DC (max)

Max. operating voltage

24 V AC

24 V DC

Load

500 Ω

Input signal (voltage)

0 - 10 V/DC

Input signal (current)

0 - 20 mA

Content

1 pc(s)

Configuration

Potentiometer

Width

35 mm

Height

69.30 mm

Length

60 mm

Current consumption

AC: 200 mA; DC: 110 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V AC

24 V DC

Operating voltage U(B)

24 V AC/DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164620 Metz Connect PTi-F-C12 24 V AC/DC 1105010870 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164620 Metz Connect PTi-F-C12 24 V AC/DC 1105010870 Signal converter 1 pc(s)

Description

The potential isolator / signal converter is used to separate analog signals within a range from 0 to 10 0 V DC and 0 to 20 mA DC, or for signal conversion from 0 to 10 V DC to 0 mA DC, or 0 to 20 mA DC to 20 to 10 V. DC The input or Output signals as well as the supply voltage are isolated against each other. An input signal 0 to 10 V or 0 to 20 mA can be connected to the device. Potential separation function: With PT-C12, the input signal 0 to 10 V is proportionally matched to the output signal 0 to 10 V. The PTI-C12 balances the input signal 0 to 20 mA proportionally to the output signal 0 to 20 mA. Signal conversion function with potential separation: With a signal conversion from 0 to 10 V on 0 to 20 mA or 0 to 20 mA on 0 to 10 V, the converted output signal can be adjusted by means of integrated spindle trimmer. In addition, a manual emergency operating level is integrated with MANUAL auto switch with feedback contact. The output signal 0 to 10 V or 0 to 20 mA can be set MANUALLY via the potentiometer on the front. The 10 V clamp provides a constant output voltage of max. 10 V DC, 5 mA. Input Y is used for LED display of the output voltage ua. Here, the brightness of the LED depends on the height of the output signal (bridge between Ua and Y). Alternatively, an external signal can be connected at input Y to the LED display from 0 to 10 V DC. Connection with spring clamps (Push-In).

This text is machine translated.

Features

  • Interface technology
  • Interface component
  • Potential separation
  • Signal converter
  • Current balancing

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)