• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel HPE-F6-800 Non-standard battery (rechargeable) Prismatic U solder tab NiMH 1.2 V 770 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prismatic Battery

  • Capacity 770 mAh
  • Incl. U-solder tail

Technical specifications

Size

Prismatic

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(W x H x D) 48 x 6 x 17 mm

Voltage

1.2 V

Capacity (mAh, Ah)

770 mAh

Special-purpose battery features

U solder tab

Max. charging current

400 mA

Terminal voltage

1 V

Discharge current (max.)

1.2 A

Min. temperature

-20 °C

Max. temperature

+65 °C

Width

48 mm

Height

6 mm

Depth

17 mm

Weight

19 g

Content

1 pc(s)

Type

HPE-F6-800

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1490429 Mexcel HPE-F6-800 Non-standard battery (rechargeable) Prismatic U solder tab NiMH 1.2 V 770 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1490429 Mexcel HPE-F6-800 Non-standard battery (rechargeable) Prismatic U solder tab NiMH 1.2 V 770 mAh 1 pc(s)

Description

Special battery prismatic for industrial applications.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)