• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel -SC3000H Non-standard battery (rechargeable) Sub-C High temperature resistant, Z solder tab, Flat top NiMH 1.2 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH battery Sub-C

  • High temperature capability to +70 ° C
  • Incl. Z-solder tail
  • Folding Top

Technical specifications

Size

Sub-C

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 23 mm x 43 mm

Voltage

1.2 V

Capacity (mAh, Ah)

3000 mAh

Special-purpose battery features

High temperature resistant

Z solder tab

Flat top

Max. charge voltage

1.25 V

Max. charging current

300 mA

Terminal voltage

1 V

Discharge current (max.)

6 A

Min. temperature

-10 °C

Max. temperature

+70 °C

Height

43 mm

(Ø)

23 mm

Weight

60 g

Content

1 pc(s)

Type

-SC3000H

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1490431 Mexcel -SC3000H Non-standard battery (rechargeable) Sub-C High temperature resistant, Z solder tab, Flat top NiMH 1.2 V

User & Safety Instructions

User & Safety Instructions 1490431 Mexcel -SC3000H Non-standard battery (rechargeable) Sub-C High temperature resistant, Z solder tab, Flat top NiMH 1.2 V

Description

Powerful Mexcel NiMH battery for hobby and industry.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)