• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Fahrschul-Kofferset Car to Bike G7 Pro C1090.S7 LPD/PMR handheld transceiver 2-piece set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Driving school case Midland G7 Pro car to motorcycle

  • Driving school set for 2 persons
  • Long range - up to 10 km.
  • The complete set - protected in a practical carrying case

Technical specifications

  • Operating temperature: -20° - +50°C
  • Connection socket: Micro/loudspeaker 2.5 mm stereo /3.5 mm mono
Product type

LPD/PMR handheld transceiver

Features

Roger Beep

Speaker/microphone jack

Hands-free

2-channel monitoring

Microphone jack

VOX

Automatic squelch

Scan mode

Transfer type

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

69 LPD

Width

58 mm

Height

122 mm

Depth

34 mm

Weight

120 g

Dim

(W x H x D) 58 x 122 x 34 mm

Content

1 pc(s)

Wireless charging

No

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274681 Midland Fahrschul-Kofferset Car to Bike G7 Pro C1090.S7 LPD/PMR handheld transceiver 2-piece set

Information

Information 2274681 Midland Fahrschul-Kofferset Car to Bike G7 Pro C1090.S7 LPD/PMR handheld transceiver 2-piece set

Information 2274681 Midland Fahrschul-Kofferset Car to Bike G7 Pro C1090.S7 LPD/PMR handheld transceiver 2-piece set

Warranty Terms

Warranty Terms 2274681 Midland Fahrschul-Kofferset Car to Bike G7 Pro C1090.S7 LPD/PMR handheld transceiver 2-piece set

Description

Midland G7Pro Driving school set
This "car to motorcycle" driving school set contains all the important components for communication between driving instructor and student.
The 2 Midland G7Pro PMR radios are accommodated with all accessories in the convenient carrying bag. Inclusive of Headset with hands free feature for the driving instructor and helmet earphones for the learner driver. The matching accessories such as windscreen holder, car charging cable, batteries and spare helmet ear pads round off this ideal set.

For the driving instructor in the car:
G7Pro radio set including batteries and belt clip
Plug-in charger for charging the G7Pro at a socket
12 V charging cable with cigarette lighter plug for charging in the car
HS02 headset for use in the car
Suction cup mount for the windshield to use the G7Pro in the car without having to take it in your hand (according to the latest traffic safety regulations of the Federal Government)
Carrying case for easy transport

For the learner driver (motorcycle):
G7Pro radio set including batteries and belt clip
Plug-in charger for charging the G7Pro at a socket
Handset (one-sided)
Spare pads to be able to hook the earphone into other helmets
Universal adapter 3.5 mm, if the learner driver wants to use his own (smartphone) headset

Optional accessories (not included) for training "Motorcycle to Motorcycle":
1 BHS 300 N basic set (Product No.:41940)
1 COHS headset with microphone and helmet earphones (article no.:41932)

This text is machine translated.

Features

  • dual band radio with 69 LPD / 8 PMR channels
  • VIBRACALL function
  • LCD display with background lighting
  • Battery level indicator
  • Automatic power-saving mode
  • 38 CTCSS tones when receiving and sending (RX and TX)
  • CALL key with 5 selectable ring tones
  • Automatic noise suppression
  • Channel selection buttons
  • SCAN function (channel search)
  • Dual Watch dual-channel monitoring
  • Keypad lock
  • High/low power adjustable
  • Roger Beep on/off
  • VOX hands-free function
  • Connection socket for external microphone/loudspeaker/charger

Scope of delivery

  • 2 radio sets with rubber spiral antenna
  • 8xNiMH batteries
  • 2 plug chargers
  • 1x 12 V charging cable
  • 1 HS02 Headset for the driving instructor
  • 1 Helmet ear phone for the learner driver
  • 5 spare pads for the helmet earphones
  • 1 universal adapter for connecting your own headsets (learner drivers)
  • 2 belt clips
  • 1 transport bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.99*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)