• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland G7 Pro Twin C1090.13 LPD/PMR handheld transceiver 2-piece set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MIDLAND G7 Pro Twin PMR radio pair

  • Dual-band LPD/PMR radio set
  • Coding tones (CTCSS)
  • Engergiesparfunktion

Technical specifications

  • Operating temperature: -20° - +50°C
  • Connection socket: Microphone/speaker r2.5 mm stereo/3.5 mm mono
Product type

LPD/PMR handheld transceiver

Features

Roger Beep

Speaker/microphone jack

Hands-free

2-channel monitoring

Microphone jack

VOX

Automatic squelch

Scan mode

Transfer type

Analogue

Transmitter power

0.5 W

0.01 W

Frequency

446 MHz

Channels

8 PMR

69 LPD

10 km

Width

58 mm

Height

122 mm

Depth

34 mm

Weight

120 g

Dim

(W x H x D) 58 x 122 x 34 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1395913 Midland G7 Pro Twin C1090.13 LPD/PMR handheld transceiver 2-piece set

Information

Information 1395913 Midland G7 Pro Twin C1090.13 LPD/PMR handheld transceiver 2-piece set

Information 1395913 Midland G7 Pro Twin C1090.13 LPD/PMR handheld transceiver 2-piece set

Warranty Terms

Warranty Terms 1395913 Midland G7 Pro Twin C1090.13 LPD/PMR handheld transceiver 2-piece set

Description

A PMR446/LPD radio device for professional users, as well as for free time. This is the highest level, because, among other things, with colleagues on construction sites, in buildings, hotels, at trade fairs and events contact must hold, as well as for leisure among friends and family.

This text is machine translated.

Features

  • Vibra call function
  • Keypad lock
  • Selection of 5 ring tones
  • LCD display (illuminated)
  • Energy-saving function
  • Plug-in charger connection
  • Battery level indicator
  • DCS-identification tones.

Scope of delivery

  • 2x radio devices
  • Double charger stand
  • 8x AA battery
  • 2x belt clip
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.97*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)