• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland G9 Pro C1385.01 PMR transceiver

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Midland G9 Pro camouflage color radio, single, PMR+LPD

  • 16 PMR446 channels
  • 69 LPD channels
  • Transmission button for high or low power
  • Improved audio quality
  • 38 CTCSS/ 104DCS coding for undisturbed conversations
  • Noise Tail Reduction
  • Waterproof according to IPX4 standard

Technical specifications

  • Temperature range -20 to +55 °C
  • 2-pin accessory plug
  • Extended PMR446 band from 446.00625 to 446.19375 MHz
  • NI-MH 1800 mAh AA batteries
Product type

PMR transceiver

Features

Roger Beep

VOX

Scan mode

Splashproof

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

69 LPD

12 km

Width

64 mm

Height

126 mm

Depth

36 mm

Weight

150 g

Dim

(W x H x D) 64 x 126 x 36 mm

Factory colour

Camouflage

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254642 Midland G9 Pro C1385.01 PMR transceiver

Conformity certificate

Conformity certificate 2254642 Midland G9 Pro C1385.01 PMR transceiver

Warranty Terms

Warranty Terms 2254642 Midland G9 Pro C1385.01 PMR transceiver

Description

The Midland G9 Pro combines the most advanced technology in the radio connection with the utmost reliability. This radio set with its high-quality design and robust casing is ideal for use in all activities. The Midland G9 Pro works on PMR446 and the LPD and contains all the functions, which you expect from a new and modern radio set.
With the double PTT key you can send either with high or low power (high / low power). Transmit at high power only when necessary to extend battery power.
The emergency button ("Emergency") enables you to reach all radio sets present within the range, even if these are set to other channels.
It also has improved audio quality and a noise tail reduction function, which suppresses the noise after it.

This text is machine translated.

Features

  • 8 conventional + 8 new PM446-channels
  • 69 LPD channels
  • 38 CTCSS-tones/104 DCS-codes
  • Extra powerful loudspeaker
  • Large LC-display
  • Dual PTT for sending with high/low power
  • Emergency call function
  • VOX adjustable in 3 stages and with intercom function (TalkBack)
  • high/low power
  • Vibracall
  • Keyboard lock
  • Two-channel monitoring
  • Search Monitoring
  • Range control
  • Automatic power saving function
  • Battery-wide warning
  • Noise Tail Reduction
  • waterproof according to IPX4 Standard

Scope of delivery

  • G9 Pro · Stand charger · Belt clip · 4x AA rechargeable battery, 1800 mAh each · Instructions
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.97*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)