• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Work Edition Set 4x G7 Pro C1090.19 PMR handheld transceiver 4-piece set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

PMR446 radio device G7 in case

  • 16 channels PMR446
  • Double PTT with boost function
  • Side Tone: Noise suppression
  • Two channels monitoring
  • Large display

Technical specifications

  • Operating temperature: From -20 to +50°C.
  • Dimensions (single unit) 122 x 58 x 34 mm
  • Power supply via NiCd, NiMH rechargeable batteries or in case of emergency also via standard alkaline batteries 4x AA/per device
  • 2.5/3.5mm microphone/loudspeaker connection socket
Product type

PMR handheld transceiver

Features

VOX

2-channel monitoring

Speaker/microphone jack

Microphone jack

Automatic squelch

Hands-free

incl. case

Transfer type

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

Width

58 mm

Height

122 mm

Depth

34 mm

Weight

120 g

Dim

(W x H x D) 58 x 122 x 34 mm

Content

1 Set

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446386 Midland Work Edition Set 4x G7 Pro C1090.19 PMR handheld transceiver 4-piece set

Information

Information 2446386 Midland Work Edition Set 4x G7 Pro C1090.19 PMR handheld transceiver 4-piece set

Information 2446386 Midland Work Edition Set 4x G7 Pro C1090.19 PMR handheld transceiver 4-piece set

Warranty Terms

Warranty Terms 2446386 Midland Work Edition Set 4x G7 Pro C1090.19 PMR handheld transceiver 4-piece set

Description

These PMR446 / LPD radios are equally suitable for professional users as well as for leisure use.
For the safe and comfortable transport, this set is packed in a hard shell case.
Technologically at the highest level, the radio set is equally suitable for professional users, who must keep in contact with colleagues on construction sites, in buildings, hotels, at trade fairs and events, as well as for the leisure area among friends and family.
The VibraCall alarm, with which you do not miss a call even in loud surroundings, as well as the long operational readiness when using the automatic power saving mode (50% power saving) is particularly noteworthy. It also has an easy-to-read LCD display with backlight and easy operation via centrally mounted control buttons.

This text is machine translated.

Features

  • 16 PMR446 channels and 69 LPD channels
  • 38 CTCSS coding tones
  • 104 DCS identification tones
  • LC display with background lighting
  • Vibration alarm
  • Hands-free function (VOX)
  • Keypad lock
  • Ring tones: 5 selectable ring tones
  • Confirmation of transmission (Roger Beep)
  • Keyboard receiving tone
  • Channel search (scan)
  • Two channels monitoring
  • Monitor function
  • Energy-saving function
  • Battery status display
  • Battery-empty display.

Scope of delivery

  • 4 wireless units
  • 4 MA24-L headsets
  • 4 Battery pack 800 mAh
  • 2 plug-in charger
  • 2 double charger stand
  • Belt clips
  • Quick guide
  • Hard shell case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.98*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)