• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINI FIT 457501211 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
20 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2394 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Mini-Fit Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

20 - 18

Connection

Crimp

Press-in

Rated voltage

600 V

Test current

13 A

Manufacturer part #

457501211

Content

1 pc(s)

Contact material

Copper alloy

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

Documents & Downloads

Datasheet

Datasheet 2901084 MINI FIT 457501211 MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901084 MINI FIT 457501211 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901084 MINI FIT 457501211 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

Mini-Fit Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)