• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINIFIT 457503111 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
16
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15644 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

16

Connection

Crimp

Press-in

Manufacturer part #

457503111

Content

1 pc(s)

Contact material

Copper alloy tin plated

Type

457503111

Engineering Part No

45750-3111

Engineering Series Name

+HCS (F) Crimp Trm

Engineering Series No

45750

Documents & Downloads

Datasheet

Datasheet 3036008 MINIFIT 457503111 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3036008 MINIFIT 457503111 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3036008 MINIFIT 457503111 Molex Content: 1 pc(s)

Description

Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)