• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniFinder Atto Pro GPS tracker Pet tracker, Live tracking Black 1 pc(s)

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MiniFinder Atto Pro GPS Tracker for dogs and cats

  • Real-time GPS-location: Real-time location with the MiniFinder Go-location system
  • Unlimited range: The range of the device is unlimited so that it works everywhere
  • View History—access the assembled locations your pet has been in during the day
  • Geofencing: Get notifications when your pet leaves a pre-determined area or enters a locked area

Technical specifications

  • Memory 1MB (flash memory)
  • Watertight: Yes, IP67 certified
  • LED: 3 LED lights show GPS, LTE, and voltage
Product type

GPS tracker

Use

Pet tracker

Live tracking

Power supply

Li-ion rechargeable battery (built-in)

USB (cable included)

PSU (included)

Max. battery life

35 h

Factory colour

Black

Height

16 mm

Width

65 mm

Depth

35 mm

Weight

39 g

Dim

(W x H x D) 65 x 16 x 35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639889 MiniFinder Atto Pro GPS tracker Pet tracker, Live tracking Black 1 pc(s)

Description

MiniFinder Atto Pro has innovative features designed to significantly increase animal safety. The device is based on the MiniFinder Low Power Consumption (MLPC™) algorithm, developed by MiniFinder and contains several unique features to reduce the power consumption of a GPS device.

The advanced technology ensures effective location, no matter where the animal is. MiniFinder Atto Pro is a lightweight mini-format GPS tracker designed for animals of different sizes.

The technical device itself is attached to the animal's collar and can detect a missing cat with high precision or find a broken dog. Atto Pro can also track and protect large animals such as horses and cattle.

This text is machine translated.

Scope of delivery

  • 1 pieces Mini Finder Atto Pro, 1 pieces cables, 1 pieces mains adapters

More interesting products

(*All information is plus legal VAT)