• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-4083 LED ceiling light LED (monochrome) Built-in LED 12 W White

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED outdoor lamp JUAN

  • Power= 12 W
  • Total luminous flux= 840 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Type

Oval

Operating voltage

230 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

79 mm

Built-in LED

Length

216 mm

Rating per bulb

12 W

Depth

143 mm

12 W

Protection class

II

IP54

Factory colour

White

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

Weight

300 g

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

840 lm

600 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305448 mlight 81-4083 LED ceiling light LED (monochrome) Built-in LED 12 W White

Description

LED oval lamp Juan, IP 54.12W,230V,4000K,120°,600lm,30000h,A+,not dimmable,color,white

This text is machine translated.

Scope of delivery

  • Ceiling lamp Juan
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)