• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-p71A-4DN100 Mx-p71A-4DN100 LAN IP CCTV camera 2688 x 1512 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;2688 x 1512 p;MobotixMx-p71A-4DN100;Mx-p71A-4DN100Indoors

  • PoE (Power over Ethernet)Max. 4MP ultra low light sensor resolutionIntegrated IR LED-emitter

Technical specifications

  • Operating temperature -10 to +50 °CMTBF 80,000 hrs
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Speaker

Microphone

Camera type

Dome camera

Resolution (max.)

2688 x 1512 p

Max. viewing angle hor.

45°

Vertical viewing angle

25°

App compatibility

No

Transfer type

LAN

Used at

Indoors

Width

196 mm

Height

148 mm

Depth

196 mm

Dim

(W x H x D) 196 x 148 x 196 mm

Weight

1.18 kg

F-numbers

F1.8

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861885 Mobotix Mx-p71A-4DN100 Mx-p71A-4DN100 LAN IP CCTV camera 2688 x 1512 p

User & Safety Instructions

User & Safety Instructions 2861885 Mobotix Mx-p71A-4DN100 Mx-p71A-4DN100 LAN IP CCTV camera 2688 x 1512 p

Description

P71 4MP indoor camera with standard premium lens and IR cut filter for use during day and night.

This text is machine translated.

Features

  • WDR: Wide Dynamic Range 120 dBDay and night sensor system3-axis mechanical pan/tilt headBuilt-in speaker and microphoneUSB-C8 GB memory card included.

Scope of delivery

  • Camera with sensor module
  • 8 GB memory card
  • Fittings.

Hints

Without wall holder and surface-mounting set.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.