• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-c71A-8DN016 Mx-c71A-8DN016 LAN IP CCTV camera 2160 x 2160 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;2160 x 2160 p;MobotixMx-c71A-8DN016;Mx-c71A-8DN016Indoors

  • PoE (Power over Ethernet)4k image sensor4MP effective resolution: 2160x2160 (original hemispherical image)

Technical specifications

  • Max. Image rate (4MP): 30 fps@MxPEG, 30 fps@H.264/H.265Operating temperature -10 to +50 °CMTBF 80,000 hrs
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Speaker

Microphone

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2160 x 2160 p

App compatibility

No

Transfer type

LAN

Used at

Indoors

Type

microSD card (up to 8 GB)

Width

196 mm

Height

148 mm

Depth

196 mm

Dim

(W x H x D) 196 x 148 x 196 mm

Weight

1.04 kg

F-numbers

F1.8

Factory colour

White

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861881 Mobotix Mx-c71A-8DN016 Mx-c71A-8DN016 LAN IP CCTV camera 2160 x 2160 p

User & Safety Instructions

User & Safety Instructions 2861881 Mobotix Mx-c71A-8DN016 Mx-c71A-8DN016 LAN IP CCTV camera 2160 x 2160 p

Conformity certificate

Conformity certificate 2861881 Mobotix Mx-c71A-8DN016 Mx-c71A-8DN016 LAN IP CCTV camera 2160 x 2160 p

Description

C71 Indoor camera with hemispherical lens and IR cut filter for day and night use.

This text is machine translated.

Features

  • Integrated IR LED-emitterWDR: Wide Dynamic Range 120 dBCombined day-/night-time sensor technology with IR cut filterIK10 with lens cover as standardBuilt-in speaker and microphoneUSB-C8 GB memory card included.

Scope of delivery

  • Camera with lens
  • Fitting Material
  • 8 GB MicroSD card
  • Ethernet cable (0.5 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.