CCTV camera
Saves footage on SD card
IR LEDs
Speaker
Microphone
Dome camera
PoE (Power over Ethernet)
2688 x 1512 p
30°
17°
No
LAN
30 m
Indoors
microSD card (up to 8 GB)
196 mm
148 mm
196 mm
(W x H x D) 196 x 148 x 196 mm
1.05 kg
F1.8
White
IK10
IP
yes
Datasheet 2861897 Mobotix Mx-v71A-4DN150 Mx-v71A-4DN150 LAN IP CCTV camera 2688 x 1512 p
User & Safety Instructions 2861897 Mobotix Mx-v71A-4DN150 Mx-v71A-4DN150 LAN IP CCTV camera 2688 x 1512 p
The necessary accessories are required to use the article as described.