• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-p71A-8DN100 Mx-p71A-8DN100 LAN IP CCTV camera 3840 x 2160 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;3840 x 2160 p;MobotixMx-p71A-8DN100;Mx-p71A-8DN100Indoors

  • PoE (Power over Ethernet)Max. 4K UHD resolution (3840 x 2160)Integrated IR LED-emitter

Technical specifications

  • Operating temperature -10 to +50 °CMTBF 80,000 hrs
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Speaker

Microphone

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3840 x 2160 p

Max. viewing angle hor.

45°

Vertical viewing angle

25°

App compatibility

No

Transfer type

LAN

Used at

Indoors

Width

196 mm

Height

148 mm

Depth

196 mm

Dim

(W x H x D) 196 x 148 x 196 mm

Weight

1.18 kg

F-numbers

F1.8

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861891 Mobotix Mx-p71A-8DN100 Mx-p71A-8DN100 LAN IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 2861891 Mobotix Mx-p71A-8DN100 Mx-p71A-8DN100 LAN IP CCTV camera 3840 x 2160 p

Description

P71 4K indoor camera with standard premium lens and IR cut filter for day and night use.

This text is machine translated.

Features

  • WDR: Wide Dynamic Range 120 dBDay and night sensor system3-axis mechanical pan/tilt headBuilt-in speaker and microphoneUSB-C8 GB memory card included.

Scope of delivery

  • Camera with sensor module
  • 8 GB memory card
  • Fittings.

Hints

Without wall holder and surface-mounting set.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.