• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-v71A-4DN100 Mx-v71A-4DN100 LAN IP CCTV camera 2688 x 1512 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;2688 x 1512 p;MobotixMx-v71A-4DN100;Mx-v71A-4DN100Indoors

  • PoE (Power over Ethernet)Max. 4MP ultra low light sensor resolutionIntegrated IR LED-emitter

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Speaker

Microphone

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2688 x 1512 p

Max. viewing angle hor.

45°

Vertical viewing angle

25°

App compatibility

No

Transfer type

LAN

IR range (max.)

30 m

Used at

Indoors

Type

microSD card (up to 8 GB)

Width

196 mm

Height

148 mm

Depth

196 mm

Dim

(W x H x D) 196 x 148 x 196 mm

Weight

1.05 kg

F-numbers

F1.8

Factory colour

White

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861896 Mobotix Mx-v71A-4DN100 Mx-v71A-4DN100 LAN IP CCTV camera 2688 x 1512 p

User & Safety Instructions

User & Safety Instructions 2861896 Mobotix Mx-v71A-4DN100 Mx-v71A-4DN100 LAN IP CCTV camera 2688 x 1512 p

Description

V71 4MP indoor camera with standard premium lens and IR cut filter for day and night use.

This text is machine translated.

Features

  • WDR: Wide Dynamic Range 120 dBDay and night sensor system3-axis mechanical pan/tilt headIK10 with standard domeBuilt-in speaker and microphoneUSB-C8 GB memory card included.

Scope of delivery

  • Camera with lens
  • Fitting Material
  • 8 GB MicroSD card
  • Ethernet cable (0.5 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.