• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-VT1A-203-IR LAN IP CCTV camera 1920 x 1080 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;1920 x 1080 p;Mobotix;Mx-VT1A-203-IROutdoors

  • Integrated IR-LED up to 30 m distance
  • MTBF 95,000 h
  • NDAA-compliant

Technical specifications

  • Frame rate at max resolution (frames/second): 30
  • COMPRESSION METHOD: H.264 / H.265 / MJPEG
  • Lens viewing angle 33-111°
Product type

CCTV camera

Series

MOBOTIX MOVE

CCTV features

IR LEDs

ONVIF support

Saves footage on SD card

Microphone

Motorized lens

Optical zoom

PoE IEEE 802.3af

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

1920 x 1080 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Focal length

2,7 - 13,5 mm

Transfer type

LAN

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 512 GB)

Height

104 mm

(Ø)

120 mm

Dim

(Ø x H) 120 mm x 104 mm

Weight

715 g

F-numbers

F1.4-2.8

Enclosure material

Metal

Factory colour

White

IP67

IK10

Signal standard

IP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3152755 Mobotix Mx-VT1A-203-IR LAN IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 3152755 Mobotix Mx-VT1A-203-IR LAN IP CCTV camera 1920 x 1080 p

Description

The compact Mobotix MOVE Turret cameras enable easy entry in the world of professional Mobotix video security systems with their excellent price-performance ratio. Select the motorized Varifocal or Fixed Lens version, each with 2MP or 5MP image sensor (day & night) and two integrated infrared LEDs (up to 30 m).

This text is machine translated.

Features

  • Motorized Vario lens or fixed focal length
  • Ceiling or wall mount (accessories available)
  • H.265/H.264/MJPEG
  • Day/night function
  • Integrated IR-illumination up to 30 m
  • WDR up to 120 dB
  • ONVIF PROFILE S/G/T/M
  • Built-in microphone
  • Memory card slot.

Scope of delivery

  • Camera with lens
  • Fitting Material

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.