• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 151670251 Ribbon cable Contact spacing: 1 mm 1 pc(s)

Product type
Ribbon cable
CS
1 mm
Content
1 pc(s)
Cable features
Flexible
Nominal voltage
60 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 3.99
-43 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat Flex Jumpers

  • 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 10 Circuits
  • This text is machine translated.

Technical specifications

  • Connections (equipped): 10Contact layout type: A.Material - Coating Plug-in area: TinMaximum current per connection: 1.2 A.
Product type

Ribbon cable

CS

1 mm

Cable features

Flexible

Content

1 pc(s)

Nominal voltage

60 V AC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Manufacturer part #

151670251

Type

Molex MOL DataCom & Specialty

Length

102 mm

Engineering Part No

151670251

Engineering Series Name

1.0mm FFC XFLEX 105C

Engineering Series No

15167

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 2447354 Molex 151670251 Ribbon cable Contact spacing: 1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447354 Molex 151670251 Ribbon cable Contact spacing: 1 mm 1 pc(s)

Circuit diagramm

Circuit diagramm 2447354 Molex 151670251 Ribbon cable Contact spacing: 1 mm 1 pc(s)

Description

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)