• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Dualmode Intelligentes Babyphone BM04 Baby monitor incl. camera Wi-Fi

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5" Dual-Mode Intelligent Baby Monitor - BM04

  • APP compatible;
  • Hazard zones alarm;
  • Local storage;
  • Vox mode

Technical specifications

  • 5800 mAh battery lasts up to 120 hours in ECO mode
Product type

Baby monitor incl. camera

Features

Intercom mode

Night vision mode

Low radiation

Transfer type

Wi-Fi

300 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558508 momcozy Dualmode Intelligentes Babyphone BM04 Baby monitor incl. camera Wi-Fi

Description

The Momcozy BM04 HD Baby Monitor with 5" Full HD display offers razor-sharp images so you can keep a baby on view at all times. No matter whether you are in the neighboring room or on the move – this smart baby phone provides real-time monitoring, data protection and additional security. With lullabies, two-way communication and temperature monitoring, your baby remains calm and comfortable, while the outstanding battery life allows up to 19 hours of video streaming.

This text is machine translated.

Features

  • Crystal-clear 1080P Full HD-display
  • The 5-inch display shows every detail in high resolution quality, so you can see your baby clearly at all times.
  • Virtual security limits & video recording
  • Set electronic limits and store your special moments directly in the APP.
  • Extended data protection mode
  • The APP supports secure data protection settings so that only you have access to the video feed.
  • Flexible storage options
  • Choose between cloud storage or the included SD card for simple image and video recordings.
  • Super night vision with 6 infrared lights
  • Clear view up to 8 meters in total darkness for a trouble-free night monitoring.
  • Stable connection with up to 300 m range
  • Reliable signal transmission, even by walls, for uninterrupted monitoring.
  • Easy network connection
  • Scan QR code and connect seamlessly with your network.
  • Two-way communication & lullabies
  • Calm your baby with gentle melodies and talk to him via the integrated intercom function.
  • Temperature monitoring
  • Keep an eye on the indoor climate to ensure a pleasant environment for your baby.
  • Long battery life
  • The 5800 mAh battery lasts up to 120 hours in the ECO mode or 5 days in standby mode.
  • Motion & Sound Detection (VOX Mode)
  • The monitor recognizes movements and noises and activates the screen automatically when your baby touches or cries.
  • Camera can be set flexibly
  • You can adjust the camera angle individually, in order to have the best view on your baby at all times.

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)