• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MKTA-33 Speaker capacitor 3.3 µF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Quantity: 1
  • Capacity: 3.3 µF
  • Nominal voltage: 250V DC
  • Pitch 32.5 mm
Product type

Speaker capacitor

Capacity (elec.)

3.3 µF

Length

31 mm

(Ø)

14.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332108 Monacor MKTA-33 Speaker capacitor 3.3 µF

Description

Features

  • Metallised plastic foil capacitors, 250 V
  • Capacitors in top quality for high-quality crossover
  • Metal-coated polyester film
  • Very low loss factor
  • Aging free
  • Axial BauformMKT film capacitor, 250 V
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)