• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-202PA 8 inch 20 cm Subwoofer 50 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 68 Hz
  • Max. 3-4500 Hz frequency range: f
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Sound pressure (1W/m): 91 dB
  • Suspension compliance (cms): -
  • Moved mass (MMS): -
  • Mechanical quality (Qms): -
  • Electrical quality (Qes): -
  • Total quality (Qts): -
  • Equivalent volume (Vas): -
  • Dc resistance (Re): -
  • Power factor (BxL): -
  • Schwingspulenind. (Le): -
  • Voice coil diameter.: -
  • Voice coil former: -
  • Linear excursion (Xmax): -
  • Eff. Cone area (sd): -
  • Magnet weight: 570 g
  • Weight: 1.3 kg
Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20 cm

RMS capacity

50 W

Max. load

100 W

Min. frequency

68 Hz

Max. frequency

4500 Hz

Impedance

8 Ω

Sound pressure

91 dB

Recess diameter

18.5 cm

Recess depth

90 mm

Weight

1.3 kg

Frequency range

68 Hz - 4500 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332574 Monacor SP-202PA 8 inch 20 cm Subwoofer 50 W 8 Ω

Description

Features

  • Chassis in PA optics braced and coated paper membranes and double seam universal mid-woofer, 100WMAX, 50WRMS, 8 Ohm for low-mid-range applications, also in power speakers.
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)