• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx RA12W0298-SY8460 Gearmotor 4.5 V DC 1:298

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Train electric motor with drive

  • Micromotor
  • With drive

Technical specifications

Operating voltage

3 - 6 V

Product type

Gearmotor

Nominal voltage

4.5 V DC

Dim

(L x W x H) 24.1 x 12 x 10 mm

Gear reduction

1:298

Load speed

7 U/min

Max. torque

30 Nmm

Idle current

0.026 A

Shaft length

3.7 mm

Width

12 mm

Height

10 mm

Length

24.1 mm

Peak torque

0.3 Nm

Shaft Ø

3 mm

Documents & Downloads

Datasheet

Datasheet 239067 Motraxx RA12W0298-SY8460 Gearmotor 4.5 V DC 1:298

User & Safety Instructions

User & Safety Instructions 239067 Motraxx RA12W0298-SY8460 Gearmotor 4.5 V DC 1:298

Description

Extremely small motor with drive. Ideal for installation in models with restricted space.

Scope of delivery

  • Electronic motor with mounted drive.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)