• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SGM24F-N20VAV Gearmotor 5 V 100:1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 52.99
-45 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gear motor XDRIVE SGM24F-N20VAV

  • Ideal for function model
  • Reduction ratio 100:1
  • This text is machine translated.

Technical specifications

Operating voltage

4–6 V

Product type

Gearmotor

Nominal voltage

5 V

Dim

(L x W x H) 19.2 x 24 x 10 mm

Gear reduction

100:1

Max. torque

49 m Nm

Max. load current

100 mA

Idle speed (nominal)

36 U/min

Idle current

30 mA

Width

24 mm

Height

10 mm

Length

19.2 mm

Documents & Downloads

Datasheet

Datasheet 1362611 Motraxx SGM24F-N20VAV Gearmotor 5 V 100:1

User & Safety Instructions

User & Safety Instructions 1362611 Motraxx SGM24F-N20VAV Gearmotor 5 V 100:1

Description

Scope of delivery

  • 1 gear motor.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)