• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 6588.5150.CO.AC Process display

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process display with 2 analogue inputs (230VAC version) with additional control outputs and serial interface

  • 2 independantly scalable analogueue inputs 0-10V, 0-20mA, 4-20mA with calculation
  • Tare function
  • Adjustable mean value formation
  • Connectable linearization with 24 interpolation points
  • Totalizer function
  • Reference voltage for potentiometer connection
  • Device supply 115/230VAC
  • 4 control outputs
  • Serial RS232 interface
  • Symbol image for Motrona 6588.5150.CO.AC Process display

Technical specifications

  • Measurement input: 2 analogue inputs 0 - +/-10V, 0 - 20mA, 4 - 20mA
  • Resolution: 16Bit
  • Accuracy +/-1 digit
  • Display: Graphic LCD with backlight
  • Display range: 8 decades plus sign (-99999999…99999999)
  • Digit height: 13 mm
  • Light color: Red/green/yellow (switchable)
  • Operation: Touch screen (resistive)
  • Protection system: IP65
  • Power supply 115/230VAC
  • Auxiliary voltage for sensor supply: 24VDC
  • 4 control outputs
  • Serial RS232 interface
Product type

Process display

Reading type

Voltage

Reading range (min.)

0 V

Type

6588.5150.CO.AC

Reading range (max.)

10 V

Display technology

LCD, graphic

Dim

(L x W x H) 116 x 96 x 48 mm

Weight

200 g

Display lighting

red

Features

selectable units

Width

96 mm

Height

48 mm

Length

116 mm

Interfaces

RS232

Digit height

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714688 Motrona 6588.5150.CO.AC Process display

Conformity certificate

Conformity certificate 1714688 Motrona 6588.5150.CO.AC Process display

Description

Process display that is very easy to configure. By means of the evaluation factor, any analogue input value can be assigned to a desired display value. The two analogue inputs can be displayed individually (channel A or channel B), or also according to calculation A+B,A-B,A*B,A/B. The display can be set to a virtual zero point at any time using the tare function. The highly stable reference voltage output is used to connect a linear potentiometer. With control outputs for limit values.

This text is machine translated.

Features

  • Robust plastic housing
  • Bright and high-contrast display with event-dependant color variants
  • Emulation of a 7-segment display with symbols and units
  • Intuitive and simple parameterization through plain text and touch screen
  • Device supply 115/230VAC
  • Control outputs for limit values
  • Serial RS232 interface

Scope of delivery

  • Mounting material for panel installation
  • Operating manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)