• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 6588.5150 Process display

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process display with 2 analogue inputs

  • 2 independently scalable analogue inputs 0-10V, 0-20mA, 4-20mA with calculation
  • Tare weight reading.
  • Adjustable Averaging
  • Switchable linearization with 24 nodes
  • Tota Lisa gate function
  • Reference voltage for potentiometer connection
  • Device supply 24 VDC
  • Symbol image for Motrona 6588.5150 Process display

Technical specifications

  • Measuring Input: 2 analogue inputs 0 - +/-10 V, 0 - 20 mA, 4 - 20 mA
  • 16-bit resolution
  • Accuracy: +/-1 Digit
  • Display: Graphic LCD with backlight
  • Display range: 8 decades plus sign (-9999 9999 … 9999 9999)
  • Digit height: 13 mm
  • Color: red/green/yellow (switchable)
  • Operation: Touch Screen (resistive)
  • IP65 rating
  • Device supply: 24VDC
  • Auxiliary voltage for sensor supply: 24VDC
Product type

Process display

Reading type

Voltage

Reading range (min.)

0 V

Type

6588.5150

Reading range (max.)

10 V

Display technology

LCD, graphic

Display (counts)

8

Operating voltage

24 V DC

Dim

(L x W x H) 116 x 96 x 48 mm

Weight

200 g

Display lighting

red

Features

Colour display

Width

96 mm

Height

48 mm

Length

116 mm

Digit height

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1715150 Motrona 6588.5150 Process display

Conformity certificate

Conformity certificate 1715150 Motrona 6588.5150 Process display

Description

Very easy to param powered end process display. With the help of evaluation factor can be any analog input value is a desired display value can be assigned. The two analog inputs can be individually (channel A or channel B), or even after calculation A + B, A-B, A*B, A/B. Using the tare function changes the display at any time on a virtual zero point. The highly stable reference voltage output for connection of a linear potentiometer.

This text is machine translated.

Features

  • Robust plastic casing
  • Bright, high-contrast display with event-dependent color variants
  • Emulation of a 7-Segment display with symbols and units
  • Intuitive and easy parameterization with plain text and touch-screen
  • Device supply 24 VDC

Scope of delivery

  • Mounting material for panel installation
  • Operating manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)