• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BH210CL Battery tray 10x C Solder lug (L x W x H) 135 x 110 x 25 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic

Technical specifications

  • Temperature range -10 to +100 °C
Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 135 x 110 x 25 mm

Suitable for battery size

C

Pin spacing

110 mm

No. of cells

10

Length

135 mm

Width

110 mm

Height

25 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Type

L for 10 Baby

Documents & Downloads

Datasheet

Datasheet 1555498 MPD BH210CL Battery tray 10x C Solder lug (L x W x H) 135 x 110 x 25 mm

User & Safety Instructions

User & Safety Instructions 1555498 MPD BH210CL Battery tray 10x C Solder lug (L x W x H) 135 x 110 x 25 mm

Description

High-quality and robust battery holder for a variety of applications.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.08€ 7.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)