• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-00260 Test lead adapter BNC socket - Jack plug Silver

Product type
Test lead adapter
Type A
BNC socket
Type B
Jack plug
Factory colour
Silver
Weight
17 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC to Dual banana plug adapter

  • BNC female to Dual banana plug adapterNylon, bodyBNC - Platte Brass with gold-plated woofer centerBanana - Brass body, beryllium copper nine-leaf springs, nickel-plated50 Ohm30VAC/30VDC max.Maximum 500 VRMS (controlled)

Technical specifications

Product type

Test lead adapter

Type A

BNC socket

Type B

Jack plug

Factory colour

Silver

Weight

17 g

Length

53 mm

Type

BU-00260

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2705993 Mueller Electric BU-00260 Test lead adapter BNC socket - Jack plug Silver

User & Safety Instructions

User & Safety Instructions 2705993 Mueller Electric BU-00260 Test lead adapter BNC socket - Jack plug Silver

Description

The BU-00260 is an adapter from BNC socket to two banana plugs. Typically used to adapt coaxial cables to laboratory equipment (oscilloscopes, signal generators, etc.).

This text is machine translated.

Features

  • Overall length 53mm

Scope of delivery

  • BNC female to Dual banana plug adapter

More interesting products

(*All information is plus legal VAT)