• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-31607-0 Adapter - Black

Product type
Adapter
Reading category
CAT II 1000 V
CAT III 600 V
Factory colour
Black
Weight
6.8 g
Length
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Factory colour

Black

Reading category

CAT II 1000 V

CAT III 600 V

Weight

6.8 g

Length

39 mm

Type

BU-31607-0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923961 Mueller Electric BU-31607-0 Adapter - Black

User & Safety Instructions

User & Safety Instructions 2923961 Mueller Electric BU-31607-0 Adapter - Black

Description

Black banana plug socket for screwing with a bolt and a metal nut. Casing made of ABS/nylon composite material with nickel-plated brass parts. IEC 1010

This text is machine translated.

Scope of delivery

  • BU-31607-0

More interesting products

(*All information is plus legal VAT)