• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-32614-2 Jack plug Banana plug Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retrievable, Stackable Banana Plug, 14-18AWG

  • 4 mm
  • Red

Technical specifications

Product type

Jack plug

Connection

Banana plug

Factory colour

Red

Nominal voltage

1000 V

Jack diameter

4 mm

Length

50.8 mm

Content

1 pc(s)

Nominal current

20 A

Width

15.75 mm

Height

16.67 mm

Type

BU-32614-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923970 Mueller Electric BU-32614-2 Jack plug Banana plug Red

User & Safety Instructions

User & Safety Instructions 2923970 Mueller Electric BU-32614-2 Jack plug Banana plug Red

Description

Red Stackable, retractable banana plug. Spring-loaded retractable sheath that provides electrical protection when the cable is not mounted and slides into the housing when pressed into a non-sheathed socket. Built-in banana socket that allows other test leads to be stacked with retractable or non-sheathed 4 mm banana plugs. Simple soldering connection with wires between 18 and 14 AWG. Nylon case with contacts made of brass and beryllium copper. Hands-free testing up to 1000 V.

This text is machine translated.

Scope of delivery

  • BU-32614-2

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)