• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P1270 Adapter BNC socket - Banana jack socket 4mm Black, Brass

Product type
Adapter
Type A
BNC socket
Type B
Banana jack socket 4mm
Factory colour
Black
Brass
Jack diameter
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Type A

BNC socket

Type B

Banana jack socket 4mm

Factory colour

Black

Brass

Jack diameter

4 mm

Type

BU-P1270

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330896 Mueller Electric BU-P1270 Adapter BNC socket - Banana jack socket 4mm Black, Brass

User & Safety Instructions

User & Safety Instructions 3330896 Mueller Electric BU-P1270 Adapter BNC socket - Banana jack socket 4mm Black, Brass

Description

Allows the conversion of a BNC socket for use with standard 4-mm banana sockets at a distance of 19 mm (0.75"). Polypropylene housing with BNC nickel-plated brass sockets, banana sockets of beryllium copper and center contacts of gold-plated brass. Hands-free testing up to 500 volts.

This text is machine translated.

Scope of delivery

  • Dual, stackable 4mm banana plug on BNC connector

More interesting products

(*All information is plus legal VAT)