• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P4289 Adapter BNC plug - SMA socket Brass

Product type
Adapter
Type A
BNC plug
Type B
SMA socket
Factory colour
Brass
Jack diameter
13.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • BNC socket Ø 13.8 mm
  • Shield/contact 335 VRMS
  • Shielding/earth 30 VAC
  • Frequency:12.4 GHz MAX
  • Temperature: -50°C to 170°C.
Product type

Adapter

Type A

BNC plug

Type B

SMA socket

Factory colour

Brass

Jack diameter

13.8 mm

Dim

(L x W x H) 28.49 x 14.48 x 14.48 mm

Weight

10.2 g

Width

14.48 mm

Height

14.48 mm

Length

28.49 mm

Type

BU-P4289

Documents & Downloads

Datasheet

Datasheet 2924008 Mueller Electric BU-P4289 Adapter BNC plug - SMA socket Brass

User & Safety Instructions

User & Safety Instructions 2924008 Mueller Electric BU-P4289 Adapter BNC plug - SMA socket Brass

Description

Adapter from BNC plug to SMA socket, typically used in high-frequency applications. The SMA end of the adapter uses a 1/4-36 UNS-2A thread. Casing made of gold-plated brass, contacts made of gold-plated beryllium copper, PTFE insulator.

This text is machine translated.

Scope of delivery

  • BU-P4289

More interesting products

(*All information is plus legal VAT)