• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P4290 Adapter BNC socket - SMA plug Brass

Product type
Adapter
Type A
BNC socket
Type B
SMA plug
Factory colour
Brass
Dim
(L x W x H) 25.91 x 14.98 x 14.98 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 15 mm
  • Shielding/contact 335 VRMS Max
  • Shielding/Earth 30 VAC Max
  • Temperature: -50°C to +170°C.
Product type

Adapter

Type A

BNC socket

Type B

SMA plug

Factory colour

Brass

Dim

(L x W x H) 25.91 x 14.98 x 14.98 mm

Weight

8 g

Width

14.98 mm

Height

14.98 mm

Length

25.91 mm

Type

BU-P4290

Documents & Downloads

Datasheet

Datasheet 2924009 Mueller Electric BU-P4290 Adapter BNC socket - SMA plug Brass

User & Safety Instructions

User & Safety Instructions 2924009 Mueller Electric BU-P4290 Adapter BNC socket - SMA plug Brass

Description

Adapter from BNC socket to SMA plug This 50 ohm adapter is intended for use in high frequency applications and has a maximum frequency of 12.4 GHz. Casing made of gold-plated brass, contacts made of gold-plated beryllium copper, PTFE insulator.

This text is machine translated.

Scope of delivery

  • BU-P4290

More interesting products

(*All information is plus legal VAT)