• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P72973 Test lead adapter SMA socket - SMA socket Gold

Product type
Test lead adapter
Type A
SMA socket
Type B
SMA socket
Factory colour
Gold
Dim
(L x W) 22.20 mm x 12.75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

SMA socket

Type B

SMA socket

Factory colour

Gold

Dim

(L x W) 22.20 mm x 12.75 mm

Weight

4.4 g

Width

12.75 mm

Length

22.20 mm

Type

BU-P72973

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706065 Mueller Electric BU-P72973 Test lead adapter SMA socket - SMA socket Gold

User & Safety Instructions

User & Safety Instructions 2706065 Mueller Electric BU-P72973 Test lead adapter SMA socket - SMA socket Gold

Description

The BU-P72973 is a socket-to-socket SMA flange mount connector.

This text is machine translated.

Features

  • Gold Plated Brass BodyGold-plated beryllium copper contactPTFE InsulImpedance 50 OhmsVoltage - Hands-free testing to 500 VRMS MaxFrequency 0 to 18 GHzTemperature -50°C (-58°F) to 105°C (221°F)Holes are spaced 8.6mm CENTER-to-center.

Scope of delivery

  • SMA female to SMA female flange mount connector

More interesting products

(*All information is plus legal VAT)