• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 23654 Room thermostat hygrostat combo GS 30.10 knx

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage: via KNX bus voltage
Product type

Room thermostat hygrostat combo

Series

KNX

Used at

Indoors

IP20

Power supply (LOV)

via PSU bus

Data transfer (Smart Home)

Wired

Channels

5

Frequency

868 MHz

Mounting type

Surface-mount

Wall

Factory colour

White

Width

80.5 mm

Height

80.5 mm

Depth

17 mm

Dim

(W x H x D) 80.5 x 80.5 x 17 mm

Hub

Not required, optional for remote access

n.rel.

Weight

90 g

Features

Test function

Documents & Downloads

Datasheet

Datasheet 1954065 Müller KNX 23654 Room thermostat hygrostat combo GS 30.10 knx

User & Safety Instructions

User & Safety Instructions 1954065 Müller KNX 23654 Room thermostat hygrostat combo GS 30.10 knx

Description

Room temperature control

This text is machine translated.

Features

  • Recording of room temperature, relative humidity and air pressureTemperature sensor reading range: 0 - +50 °CHumidity sensor (measuring range 0...100 % rel. humidity)Humidity-Comparator function5 binary and analogue inputs (e.g. for connecting an external temperature sensor)Easy handling and installationModern, flat design for surface mountingAdditional for GS 31.10 knx: Target temperature can be changed manually via touch control panel (setting range ±3 °; step width 0.5 °)

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)