• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24700 Room thermostat TS 30.12 knx

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller TS 30.12 KNX white, room temperature controller

  • Integrated room temperature control (2 zones possible)
  • Flexible sensor integration (up to 4 temperature values + external sensors)
  • 3× 0–10 V analog outputs (e.g. for fan coils or actuators)
  • 5 versatile binary and analogue inputs
  • RGB / RGBW / Tunable White light control
  • KNX Secure and update enabled (future-proof)
  • Intuitive ETS structure & easy commissioning
  • Modern, flat design (80 mm, surface-mounted)

Technical specifications

  • Built-in humidity sensor
  • 5 additional binary and analogue inputs for external contacts/sensors
Product type

Room thermostat

Series

KNX

Manufacturer-specific

Used at

Indoors

IP20

Operating voltage

29 V DC

0.5 W

Data transfer (Smart Home)

Wired

Channels

5

Mounting type

Wall

Surface-mount

Factory colour

Studio white (similar to RAL 9016)

Width

80.5 mm

Height

80.5 mm

Depth

17 mm

Dim

(W x H x D) 80.5 x 80.5 x 17 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Weight

75

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771299 Müller KNX 24700 Room thermostat TS 30.12 knx

User & Safety Instructions

User & Safety Instructions 3771299 Müller KNX 24700 Room thermostat TS 30.12 knx

Description

Provide an intelligent feel-good climate in every room – with the Hugo Müller TS 30.12 KNX room temperature controller. The compact, pure white device combines precise temperature and humidity measurement in a modern wall construction design (80 mm). Thanks to the KNX standard, it fits seamlessly into your professional building automation. Equipped with additional binary and analogue inputs, this sensor offers maximum flexibility for external sensors or keys. Efficient, inconspicuous and absolutely reliable - the smart solution for your modern home or office.

This text is machine translated.

Features

  • Recording of the room temperature
  • Temperature sensor (measuring range 0...50 °C)
  • 2 separate temperature controls via KNX
  • Temperature control possible with up to 4 Sensor values
  • 5 binary and analogue inputs (e.g. for connection of an external temperature sensor)
  • 3x analogue outputs (0-10V)
  • RGB, RGBW and Tunable White dimming function
  • KNX secure
  • Updateable
  • Clearly structured ETS
  • Easy handling and installation
  • Modern, flat design for surface mounting [80 mm]
  • Party function

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)