• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24702 Room thermostat hygrostat combo GS 30.12 knx

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller GS 30.12 KNX white, room temperature regulator with hygrostat

  • Room controller with temperature, humidity, and air pressure sensor
  • 2 independent temperature controllers & 2 VAV control circuits
  • Intelligent control with up to 4 sensor values (incl. external sensors)
  • 3× 0–10 V analog outputs (e.g. for VAV, fan coils or actuators)
  • 5 freely usable binary and analogue inputs
  • Integrated air quality and humidity monitoring incl. limit logic
  • RGB / RGBW / Tunable White light control
  • KNX Secure and update enabled (future-proof)
  • Clear ETS structure and easy commissioning
  • Modern, flat surface-design (80 mm)

Technical specifications

  • KNX Secure (encrypted communication)
Product type

Room thermostat hygrostat combo

Series

KNX

Used at

Indoors

IP20

Power supply (LOV)

via bus

Data transfer (Smart Home)

Wired

Mounting type

Wall

Surface-mount

Factory colour

Studio white (similar to RAL 9016)

Width

80.5 mm

Height

80.5 mm

Depth

17 mm

Dim

(W x H x D) 80.5 x 80.5 x 17 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Weight

90 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771303 Müller KNX 24702 Room thermostat hygrostat combo GS 30.12 knx

User & Safety Instructions

User & Safety Instructions 3771303 Müller KNX 24702 Room thermostat hygrostat combo GS 30.12 knx

Description

Ensure a completely healthy and comfortable climate in your rooms with the müller GS 30.12 KNX! This modern room thermostat with integrated hygrostat measures precise temperature, relative humidity as well as absolute air pressure. Thanks to its intelligent functions such as dew point monitoring and integrated VAV ventilation controls, it prevents moisture damage and optimizes the room air quality. The flat, minimalist design in noble studio white fits inconspicuously into any modern living or work environment. Equipped with KNX Secure and flexible inputs, it offers maximum security and future-proof Smart home connectivity.

This text is machine translated.

Features

  • Temperature, air pressure and humidity sensors
  • Measuring air quality
  • Temperature sensor (measuring range 0...50 °C)
  • Target temperature can be changed manually via touch-control panel
  • Air humidity sensor (measurement range 0...100 % rel. Humidity
  • Set temperature can be changed manually using the touch control panel
  • Humidity comparison function
  • 2 separate temperature controls via KNX
  • Temperature control possible with up to 4 Sensor values
  • 2 VAV controls possible
  • 5 binary and analogue inputs (e.g. for connection of an external temperature sensor)
  • 3x analogue outputs (0-10V)
  • RGB, RGBW and Tunable White dimming function
  • KNX secure
  • Updateable
  • Clearly structured ETS
  • Easy handling and installation
  • Modern, flat design for surface mounting [80 mm]
  • Party function

Scope of delivery

  • 1x müller GS 30.12 KNX (room temperature controller with hygrostat, studio white)
  • 1x KNX terminal clamp
  • Operating / mounting instructions

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)