

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 900 x 120 x 45 mm
Rectangular
230 V
1
LED ceiling light
120 mm
LED (monochrome)
45 mm
Built-in LED
900 mm
35 W
35 W
35 kWh/1000h
White
Plastic
1500.00 g
n.rel.
Neutral white
Yes
4000 K
4000 K
4200 lm
4200 lm
Datasheet 2443733 Müller-Licht 20500089 Planus 90 LED ceiling light LED (monochrome) Built-in LED 35 W White
User & Safety Instructions 2443733 Müller-Licht 20500089 Planus 90 LED ceiling light LED (monochrome) Built-in LED 35 W White
The necessary accessories are required to use the article as described.