• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 3892016 MOJO Ceiling light LED (monochrome) LED 24 W White

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling lamp 35 x 5.5 cm white 24W living room bathroom kitchen

  • Power= 24 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 350 mm x 55 mm

Type

Circular

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

55 mm

LED

Rating per bulb

24 W

24 W

(Ø)

350 mm

IP54

Factory colour

White

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Total luminous flux

2600 lm

2600 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787798 Briloner 3892016 MOJO Ceiling light LED (monochrome) LED 24 W White

Description


Mojo ceiling lamp Ø27 cm - 24W, 2600lm, LED, warm-white, IP54, White

LED ceiling lamp in white
This modern bathroom lamp has a simple design and provides uniform and pleasant lighting in living rooms, corridors, kitchens as well as damp rooms such as bathrooms.

Bright and efficient LED lighting
The integrated 24W LED board (2.600lm, 3000K) generates a warm-white light that provides a cozy atmosphere and is ideal for various living areas.

Protection class IP54 for versatile use
The wet room light, with IP54 protection, offers reliable protection against water spray, making it ideal for bathrooms or roofed outdoor areas such as balconies.

Space-saving design
With a diameter of 350mm and a height of just 55 mm, the cellar lamp is particularly flat and suitable for rooms with low ceilings or minimalist living concepts.

Robust and versatile
The kitchen lamp combines a long-lasting finish with a timeless look and can be harmoniously integrated into modern as well as classical furniture styles.

This text is machine translated.

Scope of delivery

  • LED ceiling light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)