• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 20500090 Planus 120 LED ceiling light LED (monochrome) Built-in LED 48 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall and ceiling lamp Planus 120

  • Power= 48 W
  • Total luminous flux= 4300 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W x H) 1200 x 120 x 45 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

120 mm

Bulb type

LED (monochrome)

Height

45 mm

Built-in LED

Length

1200 mm

Rating per bulb

48 W

48 W

Energy consumption

48 kWh/1000h

Factory colour

White

Material

Plastic

Weight

1800.00 g

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

4300 lm

4300 lm

Documents & Downloads

Datasheet

Datasheet 2443732 Müller-Licht 20500090 Planus 120 LED ceiling light LED (monochrome) Built-in LED 48 W White

User & Safety Instructions

User & Safety Instructions 2443732 Müller-Licht 20500090 Planus 120 LED ceiling light LED (monochrome) Built-in LED 48 W White

Description

No matter whether in the home office or in the side room. The energy-saving LED wall and ceiling lamp Plus fits perfectly into any room.It provides optimum lighting conditions and highest light comfort. This lamp is particularly easy to install.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)