• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 20500091 Stilo Switch Tone 60 LED ceiling light LED (monochrome) Built-in LED 25 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wall and ceiling lights Stilo Switch Tone 60

  • Power= 25 W
  • Total luminous flux= 2400 lm
  • Warm white to cool white

Technical specifications

  • 3000K, 4000K, 6500K
Dim

(L x W x H) 603 x 164 x 48 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

164 mm

Bulb type

LED (monochrome)

Height

48 mm

Built-in LED

Length

603 mm

Rating per bulb

25 W

25 W

Energy consumption

25 kWh/1000h

Factory colour

White

Material

Plastic

Weight

1006.00 g

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

2400 lm

2400 lm

Documents & Downloads

Datasheet

Datasheet 2443731 Müller-Licht 20500091 Stilo Switch Tone 60 LED ceiling light LED (monochrome) Built-in LED 25 W White

User & Safety Instructions

User & Safety Instructions 2443731 Müller-Licht 20500091 Stilo Switch Tone 60 LED ceiling light LED (monochrome) Built-in LED 25 W White

Description

Whether in the home office or in the adjoining room. The energy-saving LED wall and ceiling lamp Stilo Switch Tone fits perfectly into any room.
It provides for optimum lighting conditions and highest light comfort. Special highlight: By simply switching the switch on and off, you can change the light color in 3 stages. While warm white light creates a particularly comfortable atmosphere, neutral white light ensures optimum brightness. Thus you can set exactly the right light tone for each situation. The memory function, which stores the last selected light color, also provides for even more comfort.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)