• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 20800187 Ecoline 120 LED ceiling light LED (monochrome) Built-in LED 18 W Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall and ceiling lights Ecoline 120

  • Power= 18 W
  • Total luminous flux= 1700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W x H) 1225 x 30 x 43 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

30 mm

Bulb type

LED (monochrome)

Height

43 mm

Built-in LED

Length

1225 mm

Rating per bulb

18 W

18 W

Energy consumption

18 kWh/1000h

Factory colour

Silver

Material

Aluminium

Weight

349.00 g

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1700 lm

1700 lm

Documents & Downloads

Datasheet

Datasheet 2443727 Müller-Licht 20800187 Ecoline 120 LED ceiling light LED (monochrome) Built-in LED 18 W Silver

User & Safety Instructions

User & Safety Instructions 2443727 Müller-Licht 20800187 Ecoline 120 LED ceiling light LED (monochrome) Built-in LED 18 W Silver

Description

Modern LED wall and ceiling light. A real all-round talent.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)