
1/3
(W x H) 270 mm x 85 mm
Rectangular
230 V
LED ceiling light
270 mm
LED (monochrome)
85 mm
LED
12 W
12 W
I
IP20
White
361
n.rel.
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1200 lm
Datasheet 2544221 Müller-Licht 21000075 Reva Star 30 Square LED ceiling light LED (monochrome) LED 12 W White
User & Safety Instructions 2544221 Müller-Licht 21000075 Reva Star 30 Square LED ceiling light LED (monochrome) LED 12 W White
The necessary accessories are required to use the article as described.