• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Boston LED industrial light 50 W 5750 lm Neutral white 21600059

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 33 x 189 x 216 mm

Product type

LED industrial light

Bulb type

LED (monochrome)

50 W

Built-in LED

Total luminous flux

5750 lm

Operating voltage

230 V

n.rel.

Features

Incl. stand

No

Weight

2575 g

Colour

Neutral white

4000 K

Material

Aluminium

Width

33 mm

Height

189 mm

Depth

216 mm

IP65

Feed length

2.5 m

Documents & Downloads

Datasheet

Datasheet 3395104 Müller-Licht Boston LED industrial light 50 W 5750 lm Neutral white 21600059

User & Safety Instructions

User & Safety Instructions 3395104 Müller-Licht Boston LED industrial light 50 W 5750 lm Neutral white 21600059

Description

The MÜLLER Boston 50 W Tripod LED industrial LIGHT is the ideal solution for powerful and energy-saving lighting of your work environment. With a neutral white color temperature of 4000 K, the floodlight provides bright and even lighting - perfect for various renovation and construction works indoors and outdoors. The spotlight can be flexibly adjusted to your needs thanks to the three-legged, height-adjustable stand. The robust aluminum housing not only offers a high-quality look, but also first-class protection against weather influences. Boston is protected against splash water, and therefore Ideal is suitable for outdoor use. Additionally the spotlight has a 2.5 m long supply line, which enables a flexible placement. Energy-saving and long-lasting combined Boston 50 W tripod power with maximum efficiency and comfort. The stand can be folded to save space – Ideal for easy transport and storage.

This text is machine translated.

Scope of delivery

  • 2.5 m cable
  • Tripod

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)