• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Denver LED industrial light 20 W 2190 lm Neutral white 21600052

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 33 x 255 x 213 mm

Product type

LED industrial light

Bulb type

LED (monochrome)

20 W

Built-in LED

Total luminous flux

2190 lm

Operating voltage

230 V

n.rel.

No

Weight

743 g

Colour

Neutral white

4000 K

Material

Aluminium

Width

33 mm

Height

255 mm

Depth

213 mm

IP65

Feed length

1.5 m

Documents & Downloads

Datasheet

Datasheet 3395105 Müller-Licht Denver LED industrial light 20 W 2190 lm Neutral white 21600052

User & Safety Instructions

User & Safety Instructions 3395105 Müller-Licht Denver LED industrial light 20 W 2190 lm Neutral white 21600052

Description

The MÜLLER Denver 20 W LED industrial LIGHT is the ideal solution for powerful and energy-saving lighting. With a power of 20 watts and impressive light output, the spotlight provides bright and uniform illumination that brings your environment into the best light. The neutral white color temperature of 4000 K creates a pleasant, natural atmosphere - perfect for various applications in the interior and exterior. The robust aluminum housing not only offers a high-quality look, but also first-class protection against weather influences. Thanks to the protection class IP44, the LED spotlight Denver is protected against splash water and thus Ideal is suitable for outdoor use. Additionally, the spotlight has a 1.5 m long supply line, which enables a flexible placement. Denver 20 W provides you long-lasting and reliable lighting at the highest level. In addition, it can be folded to save space – Ideal for easy transport and storage.

This text is machine translated.

Scope of delivery

  • 1.5 m cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)