• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Nox 27700013 LED night light (+ motion detector) Rectangular LED (monochrome) Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED night light with motion detector Nox

  • Daylight white LED
  • Can be used as a torch
  • With on/off switch

Technical specifications

Product type

LED night light (+ motion detector)

Type

Rectangular

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.2 W

1.2 W

Energy consumption

2 kWh/1000h

2700 K

Colour

Warm white

30 lm

Total luminous flux

30 lm

Adjustable on-time (max.)

25 s

Light features

Usable as a torch

Incl. switch

Battery-powered

Auto switch-on during power cut

Protection class

II

IP20

Factory colour

White

Material

Acrylonitrile butadiene styrene

Weight

202 g

Dim

(L x W x H) 111 x 58 x 70 mm

n.rel.

No

Width

58 mm

Height

70 mm

Length

111 mm

Documents & Downloads

Datasheet

Datasheet 1718410 Müller-Licht Nox 27700013 LED night light (+ motion detector) Rectangular LED (monochrome) Warm white White

User & Safety Instructions

User & Safety Instructions 1718410 Müller-Licht Nox 27700013 LED night light (+ motion detector) Rectangular LED (monochrome) Warm white White

Description

LED night light in modern design with separate torch, including Li-Ion rechargeable battery. The torch is equipped with two light modules (top and front) and in the event of a power failure or removal from the charging station automatically. If the torch e is in the charging station, in addition there is a motion detector is active.

This text is machine translated.

Scope of delivery

  • LED night light with motion detector
  • Built-in rechargeable battery
  • Charger
  • User manual.

More interesting products

(*All information is plus legal VAT)