• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55283 55283 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
16
Type
55283
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Actuator supply UA: 24 V DC, max. 12 A
  • Actuator warning: Per channel per LED and BUS
  • Diagnostics via BUS: Per module and channel
  • Diagnostics via LED: Per module and channel
  • Fieldbus: Ethernet 10/100 Mbit/s; Push Pull RJ45 data plug
  • Short circuit and overload: Yes
  • Lamp load 10 W
  • Cable break: Per port
  • Pin 2: Input/Output/Diagnostic
  • Pin 4: Input/output
  • Switching current per output: Max. 1.6 A (short-circuit and overload-proof)
  • Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

16

Type

55283

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

63 mm

Length

225 mm

IP67

Max. power rating per slot

1.6 A

Total current (direct supply)

12 A

Max. temperature

+55 °C

Min. temperature

0 °C

Connector type (distribution boxes)

M12 socket

Case material

Metal

Total no. of pins

5

Manufacturer part #

55283

Content

1 pc(s)

Number of pins

5

Height

39 mm

RoHS-compliant

Yes

Power rating (total)

12 A

Power rating per I/O

1.6 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313088 Murrelektronik 55283 55283 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2313088 Murrelektronik 55283 55283 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)