• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55291 55291 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
8
Type
55291
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Actuator supply UA: 24 V DC, 3 voltage circuits, (max. 9 A)
  • Actuator warning: Per channel per LED and BUS
  • Diagnostics via BUS: Per module and channel
  • Diagnostics via LED: Per module and channel
  • Fieldbus: PROFIBUS 12 Mbit/s; M12, B-coded
  • Short circuit and overload: Yes
  • Lamp load 10 W
  • Cable break: Per port
  • Pin 2: 4× Input/Output/Diagnostic
  • Pin 4: 4× input/output
  • Switching current per output: Max. 1.6 A (short-circuit and overload-proof)
  • Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

8

Type

55291

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

63 mm

Length

225 mm

IP67

Max. power rating per slot

1.6 A

Total current (direct supply)

9 A

Max. temperature

+55 °C

Min. temperature

0 °C

Connector type (distribution boxes)

M12 socket

Case material

Metal

Total no. of pins

5

Manufacturer part #

55291

Content

1 pc(s)

Number of pins

5

Height

39 mm

RoHS-compliant

Yes

Features

Current limiter

Power rating (total)

9 A

Power rating per I/O

1.6 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312495 Murrelektronik 55291 55291 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2312495 Murrelektronik 55291 55291 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)